
Technical specifications
- Mounting type: Screw mounting
- Product type
Fin heat sink
- Type
SK 125 50 SA
- Factory colour
Black
- Thermal resistance R(th)
6 K/W
- Material properties
anodised
- Length
84 mm
- Width
30 mm
- Height
28 mm
- Dim
(L x W x H) 84 x 30 x 28 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3313914 Fischer Elektronik SK 125 50 SA SK 125 50 SA Fin heat sink 6 K/W (L x W x H) 84 x 30 x 28 mm
User & Safety Instructions
User & Safety Instructions 3313914 Fischer Elektronik SK 125 50 SA SK 125 50 SA Fin heat sink 6 K/W (L x W x H) 84 x 30 x 28 mm
Description
Features
- For M3 screw mounting
- Angled profile
- Semiconductor fixing through M3 screws
- This text is machine translated.










