
Technical specifications
- Mounting type: Clip mounting
- Product type
Fin heat sink
- Type
SK 409 25,4 STC
- Suitable for
TO 220
TO 3
- Factory colour
Black
- Thermal resistance R(th)
8.2 K/W
- Material properties
anodised
- Length
25.4 mm
- Width
45 mm
- Height
12.7 mm
- Dim
(L x W x H) 25.4 x 45 x 12.7 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3313923 Fischer Elektronik SK 409 25,4 STC SK 409 25,4 STC Fin heat sink 8.2 K/W (L x W x H) 25.4 x 45 x 12.7 mm TO 220, TO 3
User & Safety Instructions
User & Safety Instructions 3313923 Fischer Elektronik SK 409 25,4 STC SK 409 25,4 STC Fin heat sink 8.2 K/W (L x W x H) 25.4 x 45 x 12.7 mm TO 220, TO 3
Description
Features
- With solder pins
- Semi-conductor clip mounting
- This text is machine translated.










