
Technical specifications
- Mounting type: Clip mounting
- Product type
Fin heat sink
- Type
SK 481/75 SA
- Factory colour
Black
- Thermal resistance R(th)
6.5 K/W
- Material properties
anodised
- Length
50 mm
- Width
52.3 mm
- Height
28 mm
- Dim
(L x W x H) 50 x 52.3 x 28 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3313930 Fischer Elektronik SK 481/75 SA SK 481/75 SA Fin heat sink 6.5 K/W (L x W x H) 50 x 52.3 x 28 mm
User & Safety Instructions
User & Safety Instructions 3313930 Fischer Elektronik SK 481/75 SA SK 481/75 SA Fin heat sink 6.5 K/W (L x W x H) 50 x 52.3 x 28 mm
Description
Features
- Transistor retaining spring to attach the semiconductor
- This text is machine translated.










