
Highlights & Details
Extruded heatsink for clip mounting
Our service for you
Technical specifications
- Mounting type: Clip mounting
- Product type
Fin heat sink
- Type
SK 482/50 SA
- Factory colour
Black
- Thermal resistance R(th)
6.9 K/W
- Material properties
anodised
- Length
50 mm
- Width
29.4 mm
- Height
45 mm
- Dim
(L x W x H) 50 x 29.4 x 45 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3313932 Fischer Elektronik SK 482/50 SA SK 482/50 SA Fin heat sink 6.9 K/W (L x W x H) 50 x 29.4 x 45 mm
User & Safety Instructions
User & Safety Instructions 3313932 Fischer Elektronik SK 482/50 SA SK 482/50 SA Fin heat sink 6.9 K/W (L x W x H) 50 x 29.4 x 45 mm
Description
Features
- Transistor retaining spring to attach the semiconductor
- This text is machine translated.










