
Highlights & Details
Extruded heatsink for clip mounting
Our service for you
Technical specifications
- Mounting type: Clip mounting
- Product type
Fin heat sink
- Type
SK 487/84 SA
- Factory colour
Black
- Thermal resistance R(th)
5.7 K/W
- Material properties
anodised
- Length
75 mm
- Width
29.4 mm
- Height
45 mm
- Dim
(L x W x H) 75 x 29.4 x 45 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3313934 Fischer Elektronik SK 487/84 SA SK 487/84 SA Fin heat sink 5.7 K/W (L x W x H) 75 x 29.4 x 45 mm
User & Safety Instructions
User & Safety Instructions 3313934 Fischer Elektronik SK 487/84 SA SK 487/84 SA Fin heat sink 5.7 K/W (L x W x H) 75 x 29.4 x 45 mm
Description
Features
- Transistor retaining spring to attach the semiconductor
- This text is machine translated.










