
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip, right angle
1
36
36
2.54 mm
Black
Rectangular
250 V AC
3 A
3 A
Partially gold plated
Copper alloy
PA 4.6, GF
0.635 mm
8.20 mm
3 mm
No
(L x W x H) 91.44 x 12.5 x 5.5 mm
10053010
1 pc(s)
5.5 mm
91.44 mm
12.5 mm
C 8.2 mm
No
SL 18 082 36 S
Yes
+163 °C
-40 °C
Pin strip (standard)
Datasheet 739076 Fischer Elektronik 10053010
User & Safety Instructions 739076 Fischer Elektronik 10053010