
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Power strip, right angle
SIL socket (standard)
2
10
20
2.54 mm
Black
125 V AC
3 A
3 A
Tin plated
Copper alloy
PPS
0.50 mm
3.50 mm
Yes
(L x W x H) 25.4 x 11.94 x 8.6 mm
Perpendicular (to the PCB)
10026587
No
1 pc(s)
11.94 mm
8.6 mm
25.4 mm
Yes
+200 °C
-40 °C
BL 4 20 Z
Glass-fibre reinforced polyamide
Two-row, angled
-
Datasheet 740144 Fischer Elektronik Socket Strip
User & Safety Instructions 740144 Fischer Elektronik Socket Strip