
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Highlights & Details
3 U front plates
Our service for you
Technical specifications
- Height
128.4 mm
- Width
30.2 mm
- Dim
(W x H) 30.2 mm x 128.4 mm
- Rack unit
3 U
- TE
6
- Material
Aluminium
- Factory colour
Silver (matt, anodised)
- Content
1 pc(s)
- Type
TFP 3HE 06TE ME
- RoHS-compliant
Yes
- Height
3 U
Documents & Downloads
Datasheet
Datasheet 541060 Fischer Elektronik TFP 3HE 06TE ME 10064985 (W x H) 30.2 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541060 Fischer Elektronik TFP 3HE 06TE ME 10064985 (W x H) 30.2 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)
Description
Hints
In part units of 3 TE-84 TE.



