
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
3 U front plates
Our service for you
Technical specifications
- Height
128.4 mm
- Width
81 mm
- Dim
(W x H) 81 mm x 128.4 mm
- Rack unit
3 U
- TE
16
- Material
Aluminium
- Factory colour
Silver (matt, anodised)
- Content
1 pc(s)
- Type
TFP 3HE 16TE ME
- RoHS-compliant
Yes
- Height
3 U
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 541087 Fischer Elektronik TFP 3HE 16TE ME 10065000 (W x H) 81 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541087 Fischer Elektronik TFP 3HE 16TE ME 10065000 (W x H) 81 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)
Description
Hints
In part units of 3 TE-84 TE.



