
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
3 U front plates
Our service for you
Technical specifications
- Height
128.4 mm
- Width
121.6 mm
- Dim
(W x H) 121.6 mm x 128.4 mm
- Rack unit
3 U
- TE
24
- Material
Aluminium
- Factory colour
Silver (matt, anodised)
- Content
1 pc(s)
- Type
TFP 3HE 24TE ME
- RoHS-compliant
Yes
- Height
3 U
Documents & Downloads
Datasheet
Datasheet 541095 Fischer Elektronik TFP 3HE 24TE ME 10065009 (W x H) 121.6 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541095 Fischer Elektronik TFP 3HE 24TE ME 10065009 (W x H) 121.6 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)
Description
Hints
In part units of 3 TE-84 TE.



