
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
5% = € 0.92
€ 17.56
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
3 U front plates
Our service for you
Technical specifications
- Height
128.4 mm
- Width
426.4 mm
- Dim
(W x H) 426.4 mm x 128.4 mm
- Rack unit
3 U
- TE
84
- Material
Aluminium
- Factory colour
Silver (matt, anodised)
- Content
1 pc(s)
- Type
TFP 3HE 84TE ME
- RoHS-compliant
Yes
- Height
3 U
Documents & Downloads
Datasheet
Datasheet 525537 Fischer Elektronik TFP 3HE 84TE ME 10065022 (W x H) 426.4 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 525537 Fischer Elektronik TFP 3HE 84TE ME 10065022 (W x H) 426.4 mm x 128.4 mm Aluminium Silver (matt, anodised) 1 pc(s)
Description
Hints
In part units of 3 TE-84 TE.



