
Fischer Elektronik Transistor bracket (10 slots) THFM 10 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink
Number
Highlights & Details
Fischer Elektronik Transistor bracket (10 slots) THFM 10 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink features with pre-drilled holes (L x W x H) 172.5 x 10.4 x 30 mm
Our service for you
Technical specifications
- Product type
Transistor bracket (10 slots)
- Type
THFM 10
- Features
with pre-drilled holes
- Suitable for
TO 218
TO 220
TO 247
TO 264
SOT 32
- Material
Steel
- Material properties
rust-proof
- Bore Ø
3.3 mm
- Length
172.5 mm
- Width
10.4 mm
- Height
30 mm
- Dim
(L x W x H) 172.5 x 10.4 x 30 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Stainless steel 0.8
- Type
10-way
- Type
THFM 10
Documents & Downloads
Datasheet
Datasheet 188088 Fischer Elektronik Transistor bracket (10 slots) THFM 10 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink
User & Safety Instructions
User & Safety Instructions 188088 Fischer Elektronik Transistor bracket (10 slots) THFM 10 Suitable for: TO 218, TO 220, TO 247, TO 264, SOT 32 Heat sink
Description
Scope of delivery
- Supplied without screw.




