
Number
Minimum order quantity: 5
Total (€ 1.49 / piece)
€ 7.45
incl. VAT
14-day return policy included
Highlights & Details
Fischer Elektronik Transistor bracket Suitable for: TO 247, TO 218 (L x W x H) 26.5 x 15 x 13.2 mm
- Material thickness 0.8 mm
Our service for you
Technical specifications
- Product type
Transistor bracket
- Type
THFA 4
- Holding force
59 N
- Suitable for
TO 247
TO 218
- Material
Spring steel
- Material properties
nickel plated
- Length
26.5 mm
- Width
15 mm
- Height
13.2 mm
- Dim
(L x W x H) 26.5 x 15 x 13.2 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Spring steel, nickel plated
Documents & Downloads
Datasheet
Datasheet 186101 Fischer Elektronik Transistor bracket Suitable for: TO 247, TO 218 (L x W x H) 26.5 x 15 x 13.2 mm
User & Safety Instructions
User & Safety Instructions 186101 Fischer Elektronik Transistor bracket Suitable for: TO 247, TO 218 (L x W x H) 26.5 x 15 x 13.2 mm
Description
Can be slid via transistor and mounting plate. This allows extremely straightforward assembly at high pressure load and secure fastening.

















