
Highlights & Details
Fischer TUF aluminum casing
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
120 mm
- Width
42 mm
- Height
160 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 42 x 160 mm
- RoHS-compliant
Yes
- Material properties
anodised
- Type
TUF 120 42 160 SA
Documents & Downloads
Datasheet
Datasheet 3314920 Fischer Elektronik TUF 120 42 160 SA TUF 120 42 160 SA Treaded casing 120 x 42 x 160 Aluminium anodised Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3314920 Fischer Elektronik TUF 120 42 160 SA TUF 120 42 160 SA Treaded casing 120 x 42 x 160 Aluminium anodised Black 1 pc(s)
Description
Scope of delivery
- Supplied as a dismantled kit including 2 mm lid plates and assembly material
- This text is machine translated.

