
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Silver
- Length
80 mm
- Width
42 mm
- Height
100 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 42 x 100 mm
- RoHS-compliant
Yes
- Material properties
anodised
- Type
TUF 80 42 100 ME
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314923 Fischer Elektronik TUF 80 42 100 ME TUF 80 42 100 ME Treaded casing 80 x 42 x 100 Aluminium anodised Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3314923 Fischer Elektronik TUF 80 42 100 ME TUF 80 42 100 ME Treaded casing 80 x 42 x 100 Aluminium anodised Silver 1 pc(s)
Description
Scope of delivery
- • Supplied as a disassembled kit including 2 mm cover plates and assembly material
- This text is machine translated.

