
Fischer Elektronik WK220 WK220 Thermally conductive film self-adhesive 200 µm 0.9 W/mK (L x W) 21 mm x 17 mm
EAN:
Part number:
Item no:
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 750.00
€ 0.75
10
1 M2 = € 690.00
€ 0.69
25
1 M2 = € 660.00
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m2 = € 750.00)
€ 0.75
plus VAT.
14-day return policy included
Highlights & Details
Heat conductive film, one-sided adhesive, insulated
Our service for you
Technical specifications
- Product type
Thermally conductive film
- Type
WK220
- Content
1 pc(s)
- Features
self-adhesive
- Thermal conductivity
0.9 W/mK
- Dielectric strength
6 kV/mm
- Factory colour
Green
- Material
Silicone
- Material thickness
200 µm
- Dim
(L x W) 21 mm x 17 mm
- Length
21 mm
- Width
17 mm
- RoHS-compliant
Yes
- Max. temperature
+150 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 3314891 Fischer Elektronik WK220 WK220 Thermally conductive film self-adhesive 200 µm 0.9 W/mK (L x W) 21 mm x 17 mm
User & Safety Instructions
User & Safety Instructions 3314891 Fischer Elektronik WK220 WK220 Thermally conductive film self-adhesive 200 µm 0.9 W/mK (L x W) 21 mm x 17 mm
Description
Features
- - Good surface contact, assembly without heat conductive paste
- - Spring effect of the elastic material protects transistors against damage
- - Free of toxic substances
- - Thermal film 1-sided adhesive for TO247
- This text is machine translated.





