
Technical specifications
- Product type
Thermally conductive film
- Type
WK247
- Content
1 pc(s)
- Features
self-adhesive
- Thermal conductivity
0.9 W/mK
- Dielectric strength
6 kV/mm
- Factory colour
Green
- Material
Silicone
- Material thickness
200 µm
- Dim
(L x W) 24 mm x 20 mm
- Length
24 mm
- Width
20 mm
- RoHS-compliant
Yes
- Max. temperature
+150 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314892 Fischer Elektronik WK247 WK247 Thermally conductive film self-adhesive 200 µm 0.9 W/mK (L x W) 24 mm x 20 mm
User & Safety Instructions
User & Safety Instructions 3314892 Fischer Elektronik WK247 WK247 Thermally conductive film self-adhesive 200 µm 0.9 W/mK (L x W) 24 mm x 20 mm
Description
Features
- - Good surface contact, assembly without heat conductive paste
- - Spring effect of the elastic material protects transistors against damage
- - Free of toxic substances
- - Thermal film 1-sided adhesive for TO3PF
- This text is machine translated.





