
Fischer Elektronik WLFT404 24X27 WLFT404 24X27 Thermally conductive film self-adhesive 127 µm 0.4 W/mK (L x W) 27 mm x 2
EAN:
Part number:
Item no:
Highlights & Details
Heat-conducting film, double-sided adhesive, i
Our service for you
Technical specifications
- Product type
Thermally conductive film
- Type
WLFT404 24X27
- Content
1 pc(s)
- Features
self-adhesive
- Thermal conductivity
0.4 W/mK
- Dielectric strength
5 kV/mm
- Factory colour
Beige
- Material
PA
- Material thickness
127 µm
- Dim
(L x W) 27 mm x 24 mm
- Length
27 mm
- Width
24 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 3314897 Fischer Elektronik WLFT404 24X27 WLFT404 24X27 Thermally conductive film self-adhesive 127 µm 0.4 W/mK (L x W) 27 mm x 2
User & Safety Instructions
User & Safety Instructions 3314897 Fischer Elektronik WLFT404 24X27 WLFT404 24X27 Thermally conductive film self-adhesive 127 µm 0.4 W/mK (L x W) 27 mm x 2
Description
Features
- - Good thermal properties
- - Double-sided adhesive layer
- - electrically insulating
- - Replaces mechanical connections
- This text is machine translated.

