
Fischer Elektronik WLFT404 35X35 WLFT404 35X35 Thermally conductive film self-adhesive 127 µm 0.4 W/mK (L x W) 35 mm x 3
EAN:
Part number:
Item no:
Highlights & Details
Heat-conducting film, double-sided adhesive, i
Our service for you
Technical specifications
- Product type
Thermally conductive film
- Type
WLFT404 35X35
- Content
1 pc(s)
- Features
self-adhesive
- Thermal conductivity
0.4 W/mK
- Dielectric strength
5 kV/mm
- Factory colour
Beige
- Material
PA
- Material thickness
127 µm
- Dim
(L x W) 35 mm x 35 mm
- Length
35 mm
- Width
35 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-30 °C
Documents & Downloads
Datasheet
Datasheet 3314899 Fischer Elektronik WLFT404 35X35 WLFT404 35X35 Thermally conductive film self-adhesive 127 µm 0.4 W/mK (L x W) 35 mm x 3
User & Safety Instructions
User & Safety Instructions 3314899 Fischer Elektronik WLFT404 35X35 WLFT404 35X35 Thermally conductive film self-adhesive 127 µm 0.4 W/mK (L x W) 35 mm x 3
Description
Features
- - Good thermal properties
- - Double-sided adhesive layer
- - electrically insulating
- - Replaces mechanical connections
- This text is machine translated.

