Connecting elements FAF for flexible mounting in rail constructions fischer
Fasteners FAF are prepared for angular connection of fischer mounting rails FUS with screw and fischer sliding nut FCN Clix P. The round holes in the angles ensure a perfect connection to the rails. fischer offers the elements as 2, 3 and 4-hole versions with 90° and as 3-hole version with 45°. This makes the installation very flexible. The galvanized version is suitable for installations in buildings, the versions made of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments.
This text is machine translated.