The LED lamp for helmet mounting offers a bright illumination with 4 different levels. Precise adjustment is possible with the selection of a light mode. The continuous light mode affects the intensity and the burning time of the helmet lamp. power mode is particularly bright at 1600 lumens and has a burn time of 2.2 hours or less. In STANDARD mode, the LED helmet lamp with 1100 lumen battery lights up and lasts a maximum of 2.5 hours. In "ECO" mode, the lumen value is 750 and the burning time is up to 3.5 hours. WHEN set to "SAVING", the LED lamp for the helmet lights up at 400 lumens for up to 7 hours. Even in the twilight and in the dark, the paths are clearly visible. In addition to the light regulation, the helmet lamp with LED convinces with a robust housing made of aluminum. This emphasizes the high-class optics and also offers a good protection against moisture. Thus, the LED helmet lamp with rechargeable battery possesses a splash-water protection according to the standard IPX4. The casing is also very resistant to scratches and has a long service life. The delivery includes a powerful battery pack with extension cable, which is used during charging. This accessory fits easily in the backpack. The powerful battery pack + extension cable can be stowed away easily in the backpack. The helmet lamp informs about the remaining battery power via the charging display. If the charging status is less than 5%, the indicator will start to flash red. In the case of green, the charging power is between 75 and 100 %. Blue stands for a power of 50 to 75 %, yellow for 25 to 50 % and with a red continuous display the battery power is only at 5 to 25 %. When charging, the indicator lights up red and when the battery is fully charged, it lights up green.
This text is machine translated.