Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsDowels

Fischer M 6 Dowel 40 mm 12 mm 50506 50 pc(s)

EAN:
Part number:
Item no:
Silver cylindrical threaded connector with a smooth right end and ridged middle, shown in side view on a white background.
Silver cylindrical threaded connector with a smooth right end and ridged middle, shown in side view on a white background.
Industrial warehouse interior with several large red-and-white cable reels/spools arranged on the floor.
Close-up of a green metal fence or barrier panel mounted on two bolted posts over a concrete floor.
Cross-section of a wall anchor bolt fixed in concrete, with a threaded metal sleeve and nut securing a right-angle bracket on the wall surface.
1/4
Fischer
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

(Ø)

12 mm

Product type

Dowel

Material

Polyamide

Brass

Length

40 mm

Screw diameter

6 mm

Dim

(Ø x L) 12 mm x 40 mm

Suitable for

Concrete

Natural stone

Solid brick

Flintlime bricks

Solid stone

Drywall sheet

Content

50 pc(s)

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Material
(Ø)
Dim
Content
Suitable for
 
Fischer 53261 Dowel 6 mm 50 pc(s)
Fischer 53261 Dowel 6 mm 50 pc(s)

479210

Fast track dispatch on Fri 23 Oct
28 Set(s)Conrad Electronic
Polyamide
6 mm
(Ø) 6 mm
50 pc(s)
Hollow bricks
Minimum order quantity: 1
Multiple: 1

€ 8.99*

Fischer 53263 Dowel 40 mm 8 mm 50 pc(s)
Fischer 53263 Dowel 40 mm 8 mm 50 pc(s)

479212

Dispatches on Thu 29 Oct
30 Set(s)Conrad Electronic
Polyamide
8 mm
(Ø x L) 8 mm x 40 mm
50 pc(s)
Brickwork
Minimum order quantity: 1
Multiple: 1

€ 8.99*

Fischer 50505 M 5 Dowel 35 mm 10 mm 50 pc(s)
Fischer 50505 M 5 Dowel 35 mm 10 mm 50 pc(s)

479150

Unavailable
Conrad Electronic
Polyamide
10 mm
(Ø x L) 10 mm x 35 mm
50 pc(s)
Concrete
Minimum order quantity: 1
Multiple: 1
Fischer 50508 M 8 Dowel 50 mm 16 mm 20 pc(s)
Fischer 50508 M 8 Dowel 50 mm 16 mm 20 pc(s)

479153

Unavailable
Conrad Electronic
Polyamide
16 mm
(Ø x L) 16 mm x 50 mm
20 pc(s)
Concrete
Minimum order quantity: 1
Multiple: 1
Fischer 50510 M 10 Dowel 60 mm 20 mm 10 pc(s)
Fischer 50510 M 10 Dowel 60 mm 20 mm 10 pc(s)

479154

Unavailable
Conrad Electronic
Polyamide
20 mm
(Ø x L) 20 mm x 60 mm
10 pc(s)
Concrete
Minimum order quantity: 1
Multiple: 1
Fischer 50512 M 12 Dowel 65 mm 24 mm 5 pc(s)
Fischer 50512 M 12 Dowel 65 mm 24 mm 5 pc(s)

479155

Unavailable
Conrad Electronic
Polyamide
24 mm
(Ø x L) 24 mm x 65 mm
5 pc(s)
Concrete
Minimum order quantity: 1
Multiple: 1
Fischer 52160 S 14 ROE 70 Dowel 70 mm 14 mm 25 pc(s)
Fischer 52160 S 14 ROE 70 Dowel 70 mm 14 mm 25 pc(s)

479194

Unavailable
Conrad Electronic
Polyamide
14 mm
(Ø x L) 14 mm x 70 mm
25 pc(s)
Concrete
Minimum order quantity: 1
Multiple: 1
Fischer 52161 S 14 ROE 100 Dowel 100 mm 14 mm 25 pc(s)
Fischer 52161 S 14 ROE 100 Dowel 100 mm 14 mm 25 pc(s)

479196

Unavailable
Conrad Electronic
Polyamide
14 mm
(Ø x L) 14 mm x 100 mm
25 pc(s)
Concrete
Minimum order quantity: 1
Multiple: 1
Fischer 52162 S 14 ROE 135 Dowel 135 mm 14 mm 25 pc(s)
Fischer 52162 S 14 ROE 135 Dowel 135 mm 14 mm 25 pc(s)

479197

Unavailable
Conrad Electronic
Polyamide
14 mm
(Ø x L) 14 mm x 135 mm
25 pc(s)
Concrete
Minimum order quantity: 1
Multiple: 1
Fischer 52164 S 14 ROE 185 Dowel 185 mm 14 mm 25 pc(s)
Fischer 52164 S 14 ROE 185 Dowel 185 mm 14 mm 25 pc(s)

479198

Unavailable
Conrad Electronic
Polyamide
14 mm
(Ø x L) 14 mm x 185 mm
25 pc(s)
Concrete
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479151 Fischer M 6 Dowel 40 mm 12 mm 50506 50 pc(s)

Description

the fischer M plug is a expanding plug made of high-quality polyamide with a brass cone for accepting a metric thread. The special plug is placed in the pre-plug assembly. When screwing in the screw or the threaded rod, the brass cone lying inside is spread and the dowel is anchored against the drill hole wall. the fischer M plug is particularly suitable for mounting machines, protective grillees and control cabinets in solid materials.

This text is machine translated.

Features

  • Simple and secure mounting: High Aufspreizmass makes insensitive to material tolerance
  • Flexibility through the use of commercially available screws and threaded rods
  • High load-bearing capacity of the dowel by a large outer diameter
  • Surface-flush dismantling possible.

Description

the fischer M plug is a expanding plug made of high-quality polyamide with a brass cone for accepting a metric thread. The special plug is placed in the pre-plug assembly. When screwing in the screw or the threaded rod, the brass cone lying inside is spread and the dowel is anchored against the drill hole wall. the fischer M plug is particularly suitable for mounting machines, protective grillees and control cabinets in solid materials.

This text is machine translated.

Features

  • Simple and secure mounting: High Aufspreizmass makes insensitive to material tolerance
  • Flexibility through the use of commercially available screws and threaded rods
  • High load-bearing capacity of the dowel by a large outer diameter
  • Surface-flush dismantling possible.

What kind of Dowels are you looking for?

  • Cavity fixing
  • Cavity plug
  • Drywall anchor
  • Fischer Cavity Fixings
  • Fischer cavity plugs
  • Fischer DuoPower
  • Fischer heavy-duty anchor
  • Fischer plugs
  • Foamed concrete plug
  • Heavy duty anchor
  • Metal plug
  • Nail plug
  • Peg
  • Spring toggle
  • Spring toggle
  • Steel plug
  • Steele plug
  • Wall anchor
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list