The construction elements fischer mounting bracket MW 90° and 90° MWU create with the channel nut FSM Clix P form-fitting and easy connections from mounting rails with each other or with the ground. The special mounting brackets allow the form-fitting inserting the MW 90° longitudinal and transverse to the rail profile FLS. The mwu can be connected directly to the surface can be attached to save space. The MW and mwu angle, suitable for the FSM Clix P8 and plugs with 8 mm outer diameter of a standard punched holes with 8.5 mm diameter. The design with Galvanic zincing is suitable for installations in buildings.
Advantages and benefits
The clips to the MW individually developed 90° mounting bracket enable the form-fitting mounting along and across the rail direction and flexible rail connection.
The flat side with oblong hole of the mwu 90° mounting bracket allows mounting directly to the surface for a space-saving fixing.
The Standard perforation of the mounting bracket allows the exact connection using FSM Clix P Channel nut and bolt FLS mounting rails.
This text is machine translated.