
Number (Package size 100 pc(s))
Technical specifications
- (Ø)
8 mm
- Product type
Nail plug
- Material
Polyamide
- Length
80 mm
- Dim
(Ø x L) 8 mm x 80 mm
- Suitable for
Concrete
Flintlime bricks
Bricks
Natural stone
Solid stone
Drywall sheet
Cored bricks
Flintlime hollow bricks
- Content
100 pc(s)
- Features
incl. drive screw
- Material properties
zinc galvanized
- Material (details)
Plastic nail plug
- Type
N 8 x 80 Z GP
- Suitable for
Wall connection and plaster section, base sections, film sheets, timber beams, cable and pipe clamps, casings, substructures made of wood and metal
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 890002 Fischer 048792 N 8 x 80/40 S Nail plug 80 mm 8 mm 100 pc(s)
Description
Features
- Simple and secure mounting: integrated impact lock prevents the premature stand-up prices of the dowel
- With countersunk head
- Subsequent dismantling of the nails screw with Phillips recording possible
- Quick Shock mounting saves time: ideal for standard mounting.













