Through connector for the fastest and easiest connection of FUS profiles!
the fischer through-connector PFCN stands for the fastest and easiest connection of the fischer FUS mounting rail profiles. By the shaped hole of the construction element and turning by 90°, the through-connector can be connected to the rails. The spring action allows an exact positioning through the contact pressure. The pronounced interlocking of the PFCN provides a secure hold. The error-free assembly is made possible by the adjustability before the construction element is fixed. The galvanized version is suitable for installations in buildings, the versions made of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments. the fischer PFCN plug-in connector is available in a universal size.
This text is machine translated.