the fischer PSAE support is an element for the production of stable console constructions with FUS rails or FCA consoles by means of push-through connectors PFCN. The stable support PSAE gives a support structure very high stability and security. The punching of the construction element ensures system fit with the PFCN through-connector.
Advantages/benefits
of the stable support PSAE gives a supporting structure very high stability and safety.
The punching of the construction element ensures system fit with the PFCN through-connector.
With additional PU adapter disk, the attachment of elements with a shaped hole directly to the wall or ceiling is possible with dowels or screw.
Properties
Material: Steel P235TR2 (material no. 1.0255) according to EN 10216-1
Galvanized according to DIN 50979, at least 8 µm
This text is machine translated.