The Fischer PU S 500 quick-assembly foam is suitable for filling, insulation and insulation of window joints, filling the connecting joints of door frames as well as finished elements, wall connections, wall penetrations and cavities. The quickly screwable adapter enables the immediate use without a processing device. The quick-mounting foam is characterized by very high joint sound insulation. The test report for water pressure resistance also confirms its suitability as a well foam. The Fischer PU S 500 high-speed assembly foam is equipped with a modified standard valve that guarantees longer durability. Protective gloves for end users are included.
- The 63 dB noise insulation test meets the standards of modern noise protection and reduces noise.
- According to external testing, the adapter foam is waterproof for use in wet environments and thus meets the requirements for a well foam.
-- The adapter that can be screwed up quickly enables immediate use and is thus easy to use without the need for additional processing devices.
- The new anti-stick safety valve guarantees permanent functionality.
This text is machine translated.