Channel nut for quick and easy connection of FLS mounting rails
The Fishermen Channel nut FSM Clix P connects with the construction elements SV and MW in the FLS mounting rails quickly and easily the rails to each other and to the surface. The Channel nut FSM Clix P is set by turning 90° can be fixed securely. The spring arms and the pronounced teeth of the sliding nut facilitate the installation. Fischer offers the FSM Clix P in the sizes M6, M8 and M10. The design with Galvanic zincing is suitable for installations in buildings. The fire protection proof provides for a plus at security.
Advantages:
- The special, concealed resistance bearing on the plastic holder of the sliding nut FSM Clix P makes a connection to add and mounting rails without plastic between the position for a secure connection metal on metal.
- The specially designed spring leg of the FSM Clix P guarantees the necessary contact pressure of the attachment gers in the FLS mounting rail for a secure adjustment during installation.
- The pronounced teeth in the channel nut allows the exact and secure positioning in the FLS mounting rails and simplifies the installation of sustainable.
- The special stop element of the FSM Clix P guarantees precise 90° rotation of the attachment gers in the FLS mounting rail for a secure and error-free mounting.
This text is machine translated.