
Technical specifications
- (Ø)
14 mm
- Product type
Spring toggle
- Material
Polyamide
- Length
70 mm
- Screw diameter
11 mm
- Dim
(Ø x L) 14 mm x 70 mm
- Suitable for
Concrete
Cored bricks
Flintlime hollow bricks
Flintlime bricks
Natural stone
Drywall sheet
Solid stone
Solid brick
- Content
20 pc(s)
- Material (details)
Nylon
- Suitable for
Concrete, prestressed concrete hollow floor slabs, natural stone with dense structure, solid brick, limestone solid brick, solid brick made from lightweight concrete, porous concrete (gas concrete), solid plasterboards, vertically perforated brick, limestone perforated brick, hollow block stones made from lightweight concrete, hollow slabs made from brick, concrete etc.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 893375 Fischer 70014 SX 14 x 70 Spring toggle 70 mm 14 mm 20 pc(s)
Description
This text is machine translated.
Features
- Simple installation: Dowel border prevents deep sliding into the hole
- No spread pressure at the dowels neck. In this way, the tiles or plaster is not damaged
- Optimum power introduction by four way spread. This allows high withstand values in full-hole and construction materials.




