
Technical specifications
- (Ø)
6 mm
- Product type
Spring toggle
- Material
Polyamide
- Length
30 mm
- Screw diameter
4.5 mm
- Dim
(Ø x L) 6 mm x 30 mm
- Suitable for
Concrete
Cored bricks
Flintlime hollow bricks
Flintlime bricks
Natural stone
Drywall sheet
Solid stone
Solid brick
- Content
100 pc(s)
- Material (details)
Nylon
- Suitable for
Concrete, prestressed concrete hollow floor slabs, natural stone with dense structure, solid brick, limestone solid brick, solid brick made from lightweight concrete, porous concrete (gas concrete), solid plasterboards, vertically perforated brick, limestone perforated brick, hollow block stones made from lightweight concrete, hollow slabs made from brick, concrete etc.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 838369 Fischer SX 6 x 30 Spring toggle 30 mm 6 mm 70006 100 pc(s)
Description
This text is machine translated.
Features
- Simple installation: Molded edge prevents dowels being pushed in too far
- No expansion pressure at the neck - does not damage tiles or plaster
- Optimum force distribution through four way expansion - allows for high retaining force in construction materials.




