
Technical specifications
- (Ø)
8 mm
- Product type
Spring toggle
- Material
Polyamide
- Length
40 mm
- Screw diameter
5 mm
- Dim
(Ø x L) 8 mm x 40 mm
- Suitable for
Concrete
Cored bricks
Flintlime hollow bricks
Flintlime bricks
Natural stone
Drywall sheet
Solid stone
Solid brick
- Content
50 pc(s)
- Features
incl. screw
- Material (details)
Nylon
- Suitable for
Concrete, prestressed concrete hollow floor slabs, natural stone with dense structure, solid brick, limestone solid brick, solid brick made from lightweight concrete, porous concrete (gas concrete), solid plasterboards, vertically perforated brick, limestone perforated brick, hollow block stones made from lightweight concrete, hollow slabs made from brick, concrete etc.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 890552 Fischer 70022 SX 8 x 40 S/20 Spring toggle 40 mm 8 mm 50 pc(s)
Description
This text is machine translated.
Features
- Simple installation: Dowel border prevents deep sliding into the hole
- No spread pressure at the dowels neck. In this way, the tiles or plaster is not damaged
- With a suitable screw for maximum holding
- Optimum power introduction by four way spread. This allows high withstand values in full-hole and construction materials.





