
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.97
5
6% = € 0.48
€ 7.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.97 / piece)
€ 7.97
plus VAT.
Technical specifications
- Usable length: 80 - 100 mm
- Anchoring depth: 70 mm
- (Ø)
10 mm
- Product type
Spacer fittings
- Material
Plastic
Steel
- Length
170 mm
- Screw diameter
8 mm
- Dim
(Ø x L) 10 mm x 170 mm
- Suitable for
Concrete
Cored bricks
Flintlime bricks
Flintlime hollow bricks
Bricks
- Content
1 pc(s)
- Features
incl. hanger bolt
- Material properties
fibreglass-reinforced
zinc galvanized
- Material (details)
Galvanised steel /Nylon
- Suitable for
M8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 887027 Fischer 045697 Specific Thermax 10 mm M8 Galvanised steel /Nylon 10 mm 1 pc(s)
Information
Information 887027 Fischer 045697 Specific Thermax 10 mm M8 Galvanised steel /Nylon 10 mm 1 pc(s)
Description
Thermax 10 suits for anchoring medium loads on outer walls with thermal insulation systems, insulations on ceiling front sides or curtained facades. The new elements maintain up to 160 mm to insulators in all current building materials and can be mounted on uneven surfaces as well.
Features
- Exact adjustment of the attachment unit without pressure points and damage to the EWIS boards
- Suitable for all materials.
- No heat bridge through the anti-cold-cone
- Mounting without setting tool. This saves time
- Self-milling of plastic cone.
















