There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
The Fiskars MyFirstFiskars shovel has just the right size and the right weight for children
The light, but stable aluminum handle is rust-proof and weatherproof
The robust, fiber-reinforced plastic head with no sharp edges makes it safer than metal blades
Cheerful, bright colors (selected by genuine children!) are you easy to recognize – and hard to lose
Extra large hanging holes for easy storage
Ideal for children from 3 to 9 years
Technical specifications
Product type
Kids shovel
Length
881 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473452 Fiskars 1001421 Kids shovel
Description
A lot of fun is pre-programmed with the Fiskars MyFirstFiskars shovel, a real, high-quality tool that is made only for children. MyFirstFiskars garden tools are designed for small hands and big fantasies because childhood should be filled with slippery beetles, angled earth tunnels and fantastic everyday adventures.
The shovel is sturdy enough to move as much snow, dirt or other material as a child can carry. It also has a strong, light aluminum handle that is rust-proof and weatherproof. The robust, fiber-reinforced plastic head has no sharp edges, while the extra-large hanging hole allows for easy storage. The cheerful, bright color selected by real children also makes it easy to recognize and difficult to lose - no matter where the adventures lead!
A lot of fun is pre-programmed with the Fiskars MyFirstFiskars shovel, a real, high-quality tool that is made only for children. MyFirstFiskars garden tools are designed for small hands and big fantasies because childhood should be filled with slippery beetles, angled earth tunnels and fantastic everyday adventures.
The shovel is sturdy enough to move as much snow, dirt or other material as a child can carry. It also has a strong, light aluminum handle that is rust-proof and weatherproof. The robust, fiber-reinforced plastic head has no sharp edges, while the extra-large hanging hole allows for easy storage. The cheerful, bright color selected by real children also makes it easy to recognize and difficult to lose - no matter where the adventures lead!