There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Stable, flexible tines with special geometry prevent the accumulation of dirt
Drop-shaped handle offers ergonomic grip
Hanging loop for place-saving storage
Plastic-coated grip maximizes grip and comfort
Technical specifications
Product type
Leaf broom
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473409 Fiskars 1076976 Leaf broom
Description
Fiskars Ergonomic™ tools are perfectly optimized for comfort - they work with your body to reduce stress and increase efficiency. The Fiskars Ergonomic™ leaf broom is long and light, and Ideal is suitable for quick collection of leaves and cut material on larger surfaces. The rake head with its robust yet flexible tines has a special geometry which prevents branches and leaves from sticking. The hardened aluminum shaft and the drop-shaped soft-grip handle provide a natural hand position and extra comfort, so that cleaning in the garden is easier to do from the hand.
After work can be done can be put away in the shed thanks to the practical suspension loop of the leaf rake.
Fiskars Ergonomic™ tools are perfectly optimized for comfort - they work with your body to reduce stress and increase efficiency. The Fiskars Ergonomic™ leaf broom is long and light, and Ideal is suitable for quick collection of leaves and cut material on larger surfaces. The rake head with its robust yet flexible tines has a special geometry which prevents branches and leaves from sticking. The hardened aluminum shaft and the drop-shaped soft-grip handle provide a natural hand position and extra comfort, so that cleaning in the garden is easier to do from the hand.
After work can be done can be put away in the shed thanks to the practical suspension loop of the leaf rake.