
Highlights & Details
FitBit Inspire 3 Activity Tracker wristband black
- Activity Tracker wristband rectangular black
- Touch-screen
- Heart Rate Monitor Active Minutes Calories burned distance hours spent sleeping quality tracking exercise
- Waterproof Location-Position
- Bluetooth
- Lithium polymer (LiPo) battery life: 10 day(s)
Technical specifications
- Form factor: Rectangle
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Type
Inspire 3
- Product type
Fitness tracker
- Functions
Call & message notification
WhatsApp notification
Heart rate
Time/date
Alarm clock
Sleep time
Sleep pattern analysis
Stopwatch
Session time
- Standby max.
10 d
- Factory colour
Black
- Case colour
Black
- Watch strap type
Sports strap
- Colour (watch strap)
Black
- Size
S/L
- Watch strap length (min.)
13.7 cm
- Watch strap length (max.)
22.1 cm
- Material (glass)
Gorilla Glass
- Phone function
No
- Rechargeable battery technology
LiPo
- Water resistance
50 ATM
- Pulse functions
Wrist
- Weight
152 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Bluetooth
Yes
- Depth
91 mm
- Height
10 mm
- Width
36 mm
- Touchscreen (display)
Yes
- Charging time
2 h
- Wi-Fi
No
- UKCA
yes
- USB charger included
yes
- Date indication
yes
- Operating temperature (T-T)
0 - 40 °C
- Pedometer
no
- Memory capacity
7 Tag(e)
- Vibrating motor
yes
- Maximum strap length
22.1 cm
- Minimum strap length
13.7 cm
- Wrist size range
137 - 221 mm
- Number of bands included
2
- Battery life
10 Tag(e)
- Colour display
yes
- Removable strap
yes
- Find my phone function
yes
- Position location
yes
- Active minutes
yes
- Calories burned
yes
- Distance travelled
yes
- Personal goals
no
- Quality of sleep
yes
- Workout tracking
yes
- Eat & drink
no
- Hours slept
yes
- Thickness
9.1 cm
- Timer
no
- Call notifications
yes
- SMS notifications
yes
- Alarm clock
yes
- Bluetooth Low Energy (BLE)
yes
- Blood oxygen sensor
yes
- Daily totals memory capacity
30 Tag(e)
- Waterproof up to
50 m
- Rechargeable battery
yes
- Heart rate monitor
yes
- Do not disturb function
yes
- Waterproof
yes
- Adjustable
yes
- Accelerometer
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531597 FitBit Inspire 3 Fitness tracker S/L Black
Description
Do, WAS is doing you well
When you train in your target heart rate zones, you collect active zone minutes – twice the amount in the cardio and maximum performance zones.
Keep the stress under control
People all experience stress. It is important to deal with it properly. Your stress management index and guided breathing exercises help you to get a healthy grip on stress.
Sleep better
Insights into your sleep can help you make your nights more relaxing. The Inspire 3 tracks your sleep phases, calculates your sleep index, measures your heart rate while sleeping and shows you, how fixed your sleep rhythm is.
Keep an eye on your well-being
In the FitBit-APP you can follow the way your body is doing. Values such as resting heart rate, blood oxygen saturation and skin temperature tell you a lot about your health and fitness - and how well you pay attention to your body.
Lightweight
The slim and soft silicone wristband feels like a wrist.
Long battery life
Battery for more than a week - so fast does the Inspire 3 not slip. Battery life depends on usage behavior and other factors.
This text is machine translated.
Features
- Do, WAS is doing you well
- Keep the stress under control
- Sleep better
- Keep an eye on your well-being
- Lightweight
- Long battery life
Scope of delivery
- Classic armband (sizes S and L)
- Charging cable.
System requirements
- Google account is required.
- The FitBit-APP is compatible with most of the popular smartphones. To set up and use FitBit devices and services, the FitBit APP must be installed on a compatible device with one of the following operating systems:
- Apple iOS 16.4 or higher
- Android 11.0 or higher
- Range synchronization: Up to 9 m
- Certain features, such as smartphone notifications, may require Android 11 or later
- Synchronization requires Bluetooth® LE, an Internet connection, and location permissions on your smartphone.
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches




