
Highlights & Details
FitBit Versa 4 Smartwatch
- Smartwatch Digital Touch Screen
- Water-proof up to 50 m
- In-built microphone In-built loudspeakers
- Heart Rate Monitor Accelerometer Activity Tracker Amazon Alexa
- GPS GLONASS
- Bluetooth 5.0 near field communication (NFC)
- Integrated Battery Lithium Polymer (LiPo) 144 h
Technical specifications
- Market positioning: Smartwatch
- Installed operating system: FitBit OS
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Type
Versa 4
- Product type
Smartwatch
- Functions
Time/date
Stopwatch
Steps
Pace
Distance
Sleep time
Sleep pattern analysis
Heart rate zones
Heart rate
Burned calories
Show more
- Factory colour
Platinum
Water blue
- Case colour
Platinum
- Enclosure material
Aluminium
- Colour (watch strap)
Water blue
- Size
S/L
- Watch strap length (min.)
12.9 cm
- Watch strap length (max.)
20.9 cm
- Water resistance
50 ATM
- Supported mobile OS
Android™
Apple iOS®
Mac OS®
Windows®
- Pulse functions
Wrist
- Weight
200 g
- Bluetooth
5.0
- Bluetooth
Yes
- Depth
176 mm
- Width
91 mm
- Built-in GPS
Yes
- Built-in Glonass
Yes
- Touchscreen (display)
Yes
- Microphone
Yes
- NFC (Near field communication)
Yes
- Operating time (max.)
144 h
- Charging time
2 h
- Wi-Fi
No
- UKCA
yes
- Battery life
144 h
- Operating temperature (T-T)
-10 - 45 °C
- Automatic daily activity detection
yes
- Vibrating motor
yes
- Maximum strap length
20.9 cm
- Minimum strap length
12.9 cm
- Barometric altimeter
yes
- Wrist size range
129 - 209 mm
- Battery life
6 Tag(e)
- Short Message Service (SMS)
yes
- Colour display
yes
- FM radio
no
- Removable strap
yes
- USB port
no
- Charger
yes
- Built-in speaker(s)
yes
- Mobile network connection
no
- Find my phone function
yes
- Calories burned
yes
- Distance travelled
yes
- Personal goals
yes
- Quality of sleep
yes
- Workout tracking
yes
- Thickness
6.6 cm
- Smart notifications
yes
- Call notifications
yes
- SMS notifications
yes
- Blood pressure monitor
yes
- Alarm clock
yes
- Activity tracker
yes
- Magnetic charging connector
yes
- Vibrating alarm clock
yes
- Always-on display
yes
- Answerphone remote access
yes
- Bluetooth Low Energy (BLE)
yes
- Blood oxygen sensor
yes
- Stress monitoring function
yes
- Skin temperature sensor
yes
- Waterproof up to
50 m
- Rechargeable battery
yes
- Heart rate monitor
yes
- Advanced workouts
yes
- Waterproof
yes
- Altimeter
yes
- Built-in camera
no
- Ambient light sensor
yes
- Accelerometer
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531596 FitBit Versa 4 Smartwatch S/L Water blue
Description
Your body provides the best training plan
Based on your tracked values, your daily form index tells you whether you can approach a demanding workout or need a day of rest. This includes suggestions for training sessions and a daily target for active zone minutes.
More sports for more variety
From strength training to kayaking, the Versa 4 tracks more than 40 sports and shows you your statistics live. Outdoor speed and distance are recorded with built-in GPS, allowing your smartphone to stay at home.
Navigate, pay and don't miss anything
With Google wallet and Google maps you can pay comfortably by smartwatch and navigate with detailed route guidance. You always have a view on calls, messages, calendar appointments and APP-notifications. Smartphone must be nearby. Google apps soon available.
Highest comfort even while sweating
With its slim and light design the Versa 4 sits comfortably on the wrist - in the daily life as well as in sweaty workouts. And on the large display you always have a view on your statistics and progress.
Extra motivation for your fitness routine
With your premium membership, you can< invite friends to exclusive virtual games and competitions inside or challenge yourself again and again.
Stress analysis
A score calculated daily from heart rate, activity, and sleep patterns gives you an idea of how well your body can cope with stress
Smartphone compatibility
The Versa 4 is compatible with most of the popular smartphones with the current version of Android or iOS.
Motion reminders received
Friendly exercise memories motivate you to do at least 250 steps per hour
Pay with hands free
With the Versa 4 you pay safely and without contacts, whether in the supermarket or at ticket machines
Built-in voice control
With Amazon Alexa, you can voice control the questions and alarm clocks, check news and weather and much more.
This text is machine translated.
Features
- Your body provides the best training plan
- More sports for more variety
- Navigate, pay and don't miss anything
- Highest comfort even while sweating
- Extra motivation for your fitness routine
- Stress analysis
- Smartphone compatibility
- Motion reminders received
- Pay with hands free
- Built-in voice control
Scope of delivery
- FitBit Versa 4
- Classic armband (sizes S and L)
- Charging cable
System requirements
- Google account is required
- Apple iOS 15 or higher
- Android 9 or higher
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches




