

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Dimmer actuator
Eltako
(W x H x D) 45 x 45 x 33 mm
30 W
IP20
mains-powered
230 V
Flush mount
30 W
Wireless
1
868 MHz
30 m
45 mm
45 mm
33 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
Surface mounted (plaster)
Dimming actuator
1
50-50 Hz
FALSE
TRUE
FALSE
FALSE
Capacitive
12-36 V
None
FALSE
FALSE
FALSE
FALSE
30-30 W
IP20
FALSE
FALSE
FALSE
TRUE
FALSE
33 mm
User & Safety Instructions 2162218 FKLD61 Eltako Wireless Dimmer actuator 1-channel Flush mount Switching capacity (max.) 30 W Max. range (open field) 30 m