The cullmann flash device CUlight FR 36 MFT is specially designed for Panasonic and Olympus cameras and supports the TTL function MFT-TTL. It is a small, handy flash unit, which is ideal for compact system cameras.
The CUlight FR 36 MFT fits with its product properties ideal in the existing model range of flash devices. The number in the product name represents the maximum guide number 36 at ISO 100. The backlit LCD display with high resolution makes operation of the flash device easily and intuitively.
The swivel reflector of the CUlight FR 36 MFT is vertically (from -7° to -90°) and horizontal (270°) can be rotated and thus also the indirect lightning. The detachable wide-angle lens for 14 mm illumination and the reflector card complement the functional range. In the strobe flash operation with a frequency of 1 to 90 Hz can be effects well into practice.
The CUlight FR 36 MFT has a built-in 2.4 GHz radio transmitter and receiver. So it can be, for example, to the CUlight FR 60 in the TTL or manual flash operation are combined. Alternatively, both flash units with the optional radio transmitter CUlight RED 500 control.
The CUlight FR 36 MFT comes with two AA alkaline/lithium batteries or NiMH rechargeable batteries. The scope of delivery includes the flash unit with bag, stand and Flash diffuser.
This text is machine translated.