Godox V1C round flash device for Canon this round flash device offers soft and uniform lighting effects in studio quality, powerful functions and a rich accessories. It is suitable for portrait photography, wedding photography, event photography, travel photography, still life photography and is compatible with Canon's mirror-less cameras and with the E-TTL II automatic flash mechanism. -excellent lighting effects -can be used with or without camera -wireless control and numerous functions -user-friendly design -including charger, USB charger, USB cable, mini stand, protective case and user manual -powerful lithium ion battery Features: -Compatibility: Canon -exposure control: E-TTL II -Flash duration: 1/300 to 1/20,000 seconds -Light angle: 28 - 105 mm, 0 - 330° (horizontal) and - 7° to 120° (vertical)
This text is machine translated.