Godox TT350C flash unit for Canon this flash unit is mainly used with Canon's popular stageless cameras and is compatible with TTL auto flash. This makes photography easier. -Wireless 2.4 G transmission allows the X1T-C to be used with Canon cameras and can be used to trigger camera flash, studio flash and camera shutter over a distance of 30 meters. -TTL auto flash support, manual flash, multi flash, 1/8000s high speed sync, flash correction, Flash exposure lockout, manual focus assist, rear curtain synchronization, etc. - with wireless grouping system to meet various shooting needs. -with LCD display for clear and easy operation. -Use the 4 function keys to change different settings according to different situations. -Turn the selector dial to select the number of settings. Features: -Compatibility: Canon guide number (at ISO 100): 36 -Exposure control: TTL -Flash duration: 1/350 to 1/20,000 seconds -Light angle: 24 - 155 mm, 0 - 270° (horizontal) and - 7° to 90° (vertical)
This text is machine translated.