
Highlights & Details
Flashforge Adventurer 5M - high-speed 3D printer
- Up to 600 mm/s travel speed
- Print speed up to 300 mm/s.
- Up to 20000 mm/s² acceleration
- Installation volume of 220 x 220 x 220 mm
- Both-sided PEI-coating plate
- Improved direct extruder
- Ready to use immediately
- Automatic leveling
- Heated bed
Technical specifications
- Extruder: Max. 280 °C.
- Heated bed: Max. 110 °C.
- Printing speed 10 - 300 mm/sec.
- Max. Acceleration 20,000 mm/s²
- Max. Driving speed 600 mm/sec.
- Device size
- 363 x 376 x 413 mm (without screen and coil holder)
- 363 x 402 x 448 mm (including screen, without coil holder)
- Product type
3D printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
PLA
PETG
Tough PLA
TPU 95A
PLA Compounds
- Max. printing width (X)
220 mm
- Max. printing height (Y)
220 mm
- Printing depth (Z) max.
220 mm
- Printing pad features
Magnetic
Exchangeable
Heatable
- Printing height (Z)
200 mm - 350 mm
- Extruder type
Single
- Suitable for filament Ø
1.75 mm
- Range of uses (3D printers)
Hobby
- Nozzle Ø
0.4 mm
- Printed layer thickness (min.)
0.1 mm
- Printed layer thickness (max.)
0.4 mm
- SD card slot
No
- Interfaces
USB
Wi-Fi
RJ45
- Software
FlashPrint
- Factory colour
Black
- Width
363 mm
- Height
448 mm
- Depth
402 mm
- Weight
10.8 kg
- Operating voltage
100~120V/200~240 V
- Features
Heated bed
incl. filament
Bendable hotbed tray
- Dim
(W x H x D) 363 x 448 x 402 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203033 Flashforge Adventurer 5M 3D printer Heated bed, incl. filament, Bendable hotbed tray
Description
With a maximum speed of 600 mm/s, the Adventurer 5M raises the bar for high-speed 3D printing and allows to print most objects in just a few hours.
Consistently first-class quality.
The Adventure 5M has a robust Core XY all-metal frame and a ground-breaking vibration suppression technology for smooth, perfect prints at all times.
Many different materials
The Adventurer 5M supports PLA, PETG, TPU, PLA-CF, PETG-CF. For printing PLA-CF, PETG-CF, the optionally available 0.6/0.8mm nozzles are required.
(Would you like to print ABS and ASA as well? Then we recommend the 5M Pro version with closed housing.)
Quick-release nozzle
The printer offers a range of quick-change nozzles with diameters of 0.25 mm*, 0.4 mm*, 0.6 mm* and 0.8 mm*. (* NOT included) This variety allows users to select the optimal nozzle for their specific printing needs:
The 0.25mm-nozzle is Ideal for highly detailed prints. It offers extraordinary precision with complicated models.
The larger 0.6mm and 0.8mm nozzles are suitable for faster printing without significant accuracy compromise and are therefore perfect for the efficient production of larger parts or for the use of materials that require a thicker layer height.
Set up in 10 minutes
Beginners and children will find the service effortless and entertaining. Unpack, start with one click and be ready to print in 10 minutes.
Automatic bed leveling
The Flashforge Adventurer 5M has an advanced automatic leveling system that measures the nozzle height relative to the base plate and automatically and effortlessly compensates for any deviations.
CORE-XY structure, all-metal frame
The stable and soft motion structure supports stable and low-noise printing in high-speed mode. The CoreXY structure is crucial for improving print accuracy. This design is known for maintaining stability and precision at high speeds and reducing vibrations and inaccuracies. The positioning of the belts and motors in a CoreXY printer ensures that the print head moves smoothly and precisely, and WAS is crucial for creating detailed prints with fine details.
Magnetic and flexible PEI-design platform
Thanks to the flexible, magnetic printing base the pressure objects can be removed easily and the lower side of the model remains smooth and fine.
This text is machine translated.
Scope of delivery
- Standard nozzle 0.4 mm / 280 ℃
- 250g HS PLA filament on roll







