1 closer not floating 10A/250V AC, 230V-LED-lamps up to 400W, glow lamps 2000 watt. 5 operating modes can be selected. Encrypted radio, bi-directional radio and repeater function can be connected. Standby loss of only 0.8 watt. For panel mounting. 45 mm long, 45 mm wide, 33 mm deep. Supply, switching and control voltage locally 230V. The switching status is maintained with supply voltage failure. A defined cut-off is performed when the supply voltage is restored. After installation, wait for the automatic short synchronization before connecting the switched load to the mains. In addition to the radio control input via an internal antenna, this radio actuator can also be controlled locally with a conventional 230V control button that may be installed before. A glow lamp current is not permitted. As of manufacturing week 35/16, a mode button can be taught in. Encrypted sensors can be taught in. Bidirectional radio and/or a repeater function can be switched on. Each status change as well as received central control telegrams are then confirmed with a radio telegram. This radio telegram can be taught in other actuators, the GFVS software and in universal displays. The upper rotary switch is used to assign up to 35 radio buttons in the LRN position, one or more central control buttons. It also features wireless motion and brightness sensors. Then the desired operating mode is selected: ES(V)+TLZ: In this operating mode, the normal surge switch function with buttons is active. A drop-off delay for the ESV function can be set between 0 and 60 minutes with the lower rotary switch RV. The universal buttons and direction buttons are used to switch the device on and off. With the buttons central on and a set release delay at the rotary switch RV results in the staircase light - timer function TLZ. AUTO1: In AUTO1 mode (semi-automatic motion: Motion-controlled only switch-off), universal buttons, direction buttons or central control buttons are used to switch the system on and off. With one or more radio motion sensors, the drop-off delay set between 0 and 60 minutes is switched off if the motion is not moved after the lower rotary switch RV has expired. AUTO2: In AUTO2 mode (semi-automatic motion and brightness: Only switch off motion and brightness-controlled), universal buttons, direction buttons or central control buttons are used to switch on and off. One or more radio motion detector brightness sensors are switched off in the case of non-movement or sufficient brightness after the drop-off delay set on the lower rotary switch RV between 0 and 60 minutes. AUTO3: In AUTO3 mode (fully automatic motion: Motion-controlled switch-on and off), one or more radio-motion brightness sensors are switched on when the brightness threshold is lower, and in the case of non-motion, the delay time set at the lower rotary switch RV is switched off between 0 and 60 minutes. In addition, it can be switched on and off with universal keys, direction keys or central control keys. AUTO4: In AUTO4 mode (fully automatic motion and brightness: Switching on and off motion and brightness-controlled), one or more radio motion brightness sensors are switched on when the brightness threshold is lower and, in the case of a non-motion or sufficient brightness, the switch is switched off between 0 and 60 minutes after the drop-off delay set on the lower rotary switch RV has elapsed. In addition, it can be switched on and off with universal keys, direction keys or central control keys. When an operating mode button has been programmed, the assignment of the 4 buttons is permanently assigned the following functions: Top left, AUTO, function according to rotary switch position. TOP right ON with priority. Lower left and right with priority. The selection of the operation mode AUTO is signaled with a short switch-on and off of the lamp. With illumination with LED-lamps, energy-saving lamps and fluorescent lamps an FBH in the room is sufficient for measuring the brightness. For lighting with incandescent and halogen lamps, an external brightness sensor must be programmed as Master for operating modes AUTO2 and AUTO4. If several sensors were taught in, it will be switched off as soon as all sensors indicate no motion or sufficient brightness. The LED accompanies the programming process according to the operating instructions and indicates radio control commands during operation by a short flash.
This text is machine translated.