Handy and compact vacuum cleaner, easy to handle and easy to transport the high power turbine provides for high suction power and high vacuum. This produces an excellent extraction result by pressing the manual filter cleaning the filter element by a targeted air blast of sawn dust level monitoring, no interference when vacuum up liquids through built-in float valve with appliance socket and electronic on/off equipped with large wheels and two swivel guide rollers suitable for increased stress according to EN 60335-2-69 for professional applications. Ideal for cleaning work in offices, warehouses, workshops and vehicles. For suction work is the use of gravity at small electronic tools, for example, swing, Delta, eccentric sander, jigsaw... Tools for which it is to be less dust accumulation comes with an exhaust function for easy removal of leaves in the outdoor areas for gate and garage entrances etc. fitted with a filter bag made of highly tear-resistant fleece for an optimal filling. The abgesaugten dust can be easily disposed of Safety Vacuum Cleaner Class L, suitable for all dusts with TLV values 1 mg/m³.