Handy and compact vacuum cleaner, easy to handle and easy to transport the high power turbine provides for high suction power and high vacuum. This produces an excellent extraction result by pressing the manual filter cleaning the filter element by a targeted air blast of sawn dust level monitoring, no interference when vacuum up liquids through built-in float valve with appliance socket and electronic on/off the soft start-up prevents voltage spikes at the start of the suction cup and the switch-off delay (5 seconds after run) emptied dust residues in the suction hose suction power control, the tool is adapted to the suction power by continuous regulation with accessories depot for suction nozzles and suction tubes on the back equipped with large wheels and two swivel guide rollers suitable for increased stress according to EN 60335-2-69 for professional applications. Ideal for cleaning work in offices, warehouses, workshops and vehicles. For suction work is the use of gravity at small electronic tools, for example, swing, Delta, eccentric sander, jigsaw... Tools for which it comes to less dust accumulation