Effective separation of fine to coarse absorbent material using cyclone technology. Optimum for use in applications with Hohem dust accumulations, max. separable particle size Ø 20 mm, relieves the main filter of the safety sucker. Large amounts of dust are collected by the pre-separator before they reach the safety vacuum cleaner and connect the with the VCE safety suction cleaner and the supplied hose, with constant high suction power. Static charges in the suction hose are diverted to the suction unit via the pre-separator and connecting hose, the transparent and robust 25 l container is equipped with 2 comfortable carrying handles. Safe conditions by rectangular design, level visible at all times, tool-free fixing on the head of the VCE 33 and 44 suction unit is possible
This text is machine translated.