Very handy, light machine with optimum user comfort. Makes possible fatigue-free and ergonomic working Equipped with innovative reversing head system. Sanding heads can be attached and removed with one click Circular grinding head for standard wall machining Reliable power transmission and high flexibility through the flexible drive shaft. "Flex Technik", which has been proven and tested for decades. This design principle reduces the weight at the head of the Giraffe® to a minimum. This makes the handling easier. Electronics: With consistent speed control, soft start-up, overload protection and speed selection with selection wheel Easy handling: through optimal balance between motor and grinding head The effective extraction between brush ring and grinding disc prevents the grinding agent from becoming clogged and ensures dust-free working Connection possibilities for the Flex safety suction cleaner with the Flex clip system at the guide pipe Dust-protected on/off switch Very flexible thanks to an optional extension (accessory) of 500 mm for large room heights, Tool-free mounting Ideal Suitable for sanding plasterboard, full heat protection polystyrene sheets, and for painting preparation The application of the GM can be used with the innovative textile transport system for machining very large surfaces and room heights up to 3.40 m. The machine and accessories can be easily transported using the GM 340 as an option. The Giraffe® does not have to be assembled, but is immediately ready to use cardanic mounted grinding head for high flexibility and optimum adjustment when grinding on walls and ceilings.
This text is machine translated.