
Number
Highlights & Details
Battery-operated angle grinder 18.0 V Light Duty, 125 mm
- 18 V
Technical specifications
- Battery capacity 2.5 / 5.0 / 8.0 Ah
- Max. Disc diameter 125 mm
- Idle speed 10000 1 rpm
- Product type
Cordless angle grinder
- Features
incl. spare battery
incl. charger
incl. case
- Voltage
18 V
- Disc diameter
125 mm
- No. of power packs included
2
- Length
295 mm
- Width
75 mm
- Height
120 mm
- Dim
(L x W x H) 295 x 75 x 120 mm
- Weight
1.6 kg
- Weight, information
without rechargeable battery
Documents & Downloads
Datasheet
Datasheet 3779032 Flex L 125 18.0-EC LD/5.0 Set 534329 Cordless angle grinder 125 mm incl. spare battery, incl. charger, incl. case 18 V
User & Safety Instructions
User & Safety Instructions 3779032 Flex L 125 18.0-EC LD/5.0 Set 534329 Cordless angle grinder 125 mm incl. spare battery, incl. charger, incl. case 18 V
Information
Information 3779032 Flex L 125 18.0-EC LD/5.0 Set 534329 Cordless angle grinder 125 mm incl. spare battery, incl. charger, incl. case 18 V
Description
This text is machine translated.
Scope of delivery
- 1 Side handle (514454)
- 1 Clamping flange (335282)
- 2 battery pack Li-Ion 18 V (532733)
- 1 charger 18 V (483745)
- 1 Protection cover grinding (534103)
- 1 isolation protection hood clip (534108)
- 1 transport bag.
- 1 Toolbox insert
- 1 Clamping nut M 14 (534344)
- 1 front hole key (483621)
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser





