
Number
Highlights & Details
Flex PD 2G 18-EC MD/4.0 2-speed-Cordless impact driver brushless, incl. spare battery
- Max. drill bit Ø 68 mm, 13 mm
Technical specifications
- Product type
Cordless impact driver
- Type
Compact 2-speed battery-operated impact drill screwdriver 18 V
- Operating voltage
18 V
- Max. drill diameter
68 mm
13 mm
- Transmission type
2-speed
- Weight
1.44 kg
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
incl. spare battery
- Torque (max.)
115 Nm
- No. of power packs included
2
- Technology
Li-ion
- Rotational speed range
0 – 600 1/min (1. / 2. Round)
0 – 2,300 1/min (2. / 2. Round)
- Capacity (mAh, Ah)
4 Ah
- Idle speed
0 – 600 1/min (1. Gang)
0 – 2.300 1/min (2. Gang)
- Width
65 mm
- Height
208 mm
- Length
163 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 3837367 Flex PD 2G 18-EC MD/4.0 2-speed-Cordless impact driver brushless, incl. spare battery
User & Safety Instructions
User & Safety Instructions 3837367 Flex PD 2G 18-EC MD/4.0 2-speed-Cordless impact driver brushless, incl. spare battery
Description
Scope of delivery
- 1 Bit garage
- 1 belt clip
- 1 Handle
- 2 battery pack Li-Ion 18 V (535464)
- 1 charger 18 V (534438)
- 1 transport bag.
- This text is machine translated.


