
Number
Highlights & Details
Compact 2-speed battery-operated impact drill screwdriver 18 V
- 18 V/ battery
- Torque levels 23
Technical specifications
- Battery capacity 2.5 / 5.0 / 8.0 Ah
- Max. Torque, hard: 115 Nm
- Max. Torque, soft 60 Nm
- Idling speed 1. Gear/speed 0 - 600 1/min.
- Idling speed 2. Gear/speed 0 - 2300 1/min.
- Idle speed 1. Gear speed 0 - 9600 1/min.
- Idle speed 2. Gear speed 0 - 36800 1/min.
- Chuck width 1.5-13 mm
- Max. Drilling diameter of wood 68 mm
- Max. Drilling diameter of stone: 13 mm
- Max. Hole diameter steel 13 mm
- Torque adjustment 22+1 levels
- Sound pressure level 86 dB(A)
- Vibration: 11.47 m/s²
- Product type
Cordless impact driver
- Voltage
18 V
- No. of power packs included
0
- Torque levels
23
- Max. drill diameter
13 mm
68 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
w/o battery
w/o charger
incl. case
- Weight
1.5 kg
- Width
65 mm
- Height
208 mm
- Length
180 mm
- Dim
(L x W x H) 180 x 65 x 208 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 3779007 Flex PD 2G 18-EC MD DC 534904 Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger, incl.
User & Safety Instructions
User & Safety Instructions 3779007 Flex PD 2G 18-EC MD DC 534904 Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger, incl.
Description
This text is machine translated.
Scope of delivery
- 1 belt clip
- 1 Bit garage
- 1 Handle
- 1 Transport case L-BOXX® (414085)






