Four-piece accessory set for the mini angle grinder LBE 76, which covers many applications. The thin cutting wheel for fast cutting of pipes, profiles and sheet metal, thickness 1 mm, a universal grinding disc for the entire metal working, thickness 4 mm. The set is rounded off by a carbide cutting wheel with a sharp and resistant cutting surface, thickness 1.8 mm. Excellent for cutting materials such as wood with nails, plastic GFK and dry construction boards. All slices are free of ferrous, sulfur and chlorinated fillers. Set consists of: 2x thin cutting wheel for stainless steel, 1x grinding disc metal, 1x cutting disc carbide, disc diameter Ø 76 mm.
This text is machine translated.